• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 406 11040000 Bit extension bar Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 24.07
-17 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Flexible extension no. 406

  • For right suit only
  • Load capacity: 5 N
  • m

Technical specifications

  • d: 11.6 mm
  • L 152 mm
Product type

Bit extension bar

Drive

1/4" (6.3 mm)

Length

150 mm

Weight

61 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487656 Stahlwille 406 11040000 Bit extension bar Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Description


· only for right suit · Load capacity 5 N.·m

This text is machine translated.

Scope of delivery

  • 1x No. 406, socket extension

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)