• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4153 19010014 Spare part set Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare part set for bit ratchet f.

  • Repair and maintenance kit for 419B bit ratchet
  •  
  • 1 locking dish
  • 1 switch lever
  • 1 cover plate
  • 1 compression spring
  • 1 bit rotating part with press-out function
  • 1 ball
  • 1 locking ring
  • 1 Instructions

Technical specifications

  • Number of teeth: 80
  • Working angle 4.5 °
Product type

Spare part set

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Downforce

1/4" (6.3 mm)

Weight

62 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487722 Stahlwille 4153 19010014 Spare part set Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Description


· Repair and maintenance kit for the 419B bit ratchet ·   · 1 locking dish · 1 Switch lever · 1 cover plate · 1 compression spring · 1 bit rotating part with expression function · 1 ball · 1 locking ring · 1 Instructions

This text is machine translated.

Scope of delivery

  • 1x No. , Spare part set for bit ratchet

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)