• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 427/18 12010004 Bit extension bar Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extensions No. 427

  • DIN 3123, ISO 3316

Technical specifications

  • d 17 mm
  • L 455 mm
  • Size: 18
Product type

Bit extension bar

Drive

3/8" (10 mm)

Weight

345 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487666 Stahlwille 427/18 12010004 Bit extension bar Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

Description


· DIN 3123/ISO 3316

This text is machine translated.

Scope of delivery

  • 1x No. 427/18, socket extension

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)