• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 427W/5 12010008 Bit extension bar Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 22.82
-8 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wobble drive extensions No. 427W

  • Swivel angle up to 15° after each side
  • Max. Load 80 N.
  • m

Technical specifications

  • d 17 mm
  • L 125 mm
  • Size 5
Product type

Bit extension bar

Drive

3/8" (10 mm)

Downforce

3/8" (10 mm)

Length

125 mm

Weight

104 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487670 Stahlwille 427W/5 12010008 Bit extension bar Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

Description


· Swivel angle up to 15° after each side · max. load 80 N.·m

This text is machine translated.

Scope of delivery

  • 1x No. 427W/5, socket extension

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)