• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 428 QR 12021000 3/8 inch Drive (screwdriver) 3/8" (10 mm) 60 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • D: 19 mm
Product type

Cardan joint

Drive

3/8" (10 mm)

Spanner size (inch)

3/8 inch

Length

60 mm

DIN standard

DIN 3123

DIN ISO 3316

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520017 Stahlwille 428 QR 12021000 3/8 inch Drive (screwdriver) 3/8" (10 mm) 60 mm 1 pc(s)

Description

Universal joint with quick-release safety lock. Design according to DIN 3123 and ISO 3316.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)