• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 45 8 02010008 Hex head Bits 8 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • D1: 11.7 mm
  • d 2:16.5 mm
  • T1: 7 mm
  • T2: 13.5 mm
  • D3: 7 mm
Product type

Bits

Drive

3/8" (10 mm)

Spanner size

8 mm

Ratchet bits (inch)

3/8"

Downforce

Hex head

Length

25 mm

Material

HPQ premium steel

Material properties

chrome plated

DIN standard

DIN 3124

DIN ISO 2725-1

UKCA

yes

Description

Design according to DIN 3124 and ISO 2725-1. Manufactured from hpq ® high-performance steel, chrome-plated surface.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)