• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 456 17 02110017 Allen Bits 17 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set No. 456

  • DIN 3124/ISO 2725-1, ASME B 107.5M, E DIN EN 3709 (TEST VALUES)
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 23 mm
  • d2 19 mm
  • d3 16 mm
  • t1 12.5 mm
  • t2 18.6 mm
  • L 31 mm
Product type

Bits

Drive

3/8" (10 mm)

Spanner size

17 mm

Ratchet bits (inch)

3/8"

Size

17 mm

Downforce

Allen

Length

31 mm

Material

Steel

Material properties

chrome plated

Width

23 mm

Weight

45 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487262 Stahlwille 456 17 02110017 Allen Bits 17 mm 3/8" (10 mm)

Description


· DIN 3124/ISO 2725-1, ASME B 107.5M, E DIN EN 3709 (TEST VALUES) · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 456 17, socket wrench insert

More interesting products

(*All information is plus legal VAT)