• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 49 8 02050008 Allen Bit 8 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • D: 17.8 mm
  • L1: 52 mm L2: 20 mm
Product type

Bit

Drive

3/8" (10 mm)

Spanner size

8 mm

Ratchet bits (inch)

3/8"

Size

8 mm

Downforce

Allen

Length

52 mm

Max. length

52 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 7422

Width

17.8 mm

UKCA

yes

Description

For hexagon socket head cap screws DIN7422, made from chrome alloy steel, chrome-plated surface.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)