• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 50/54/25/6 KN Bit set Metric 1/2" (12.5 mm) 31-piece 96031439

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set 1/2" 31-piece.

  • In robust, stackable ABS plastic box

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

ABS plastic

Spanner size (inch)

1/2 inch

Spanner size

12.5 mm

Downforce

1/2" (12.5 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1519895 Stahlwille 50/54/25/6 KN Bit set Metric 1/2" (12.5 mm) 31-piece 96031439

User & Safety Instructions

User & Safety Instructions 1519895 Stahlwille 50/54/25/6 KN Bit set Metric 1/2" (12.5 mm) 31-piece 96031439

Description

31-piece socket wrench set, Type 1/2" square, in a robust, stackable ABS-plastic box.

Scope of delivery

  • 17 socket wrench inserts double hexagon: SW 8/10/11/12/13/14/15/16/17/18/19/21/22/24/27/30/32 mm
  • Steckschlussel-Biteinsatze SW 4/5/6/7/8/10/12/14 mm
  • Ratchet 1/2" (12.5 mm)
  • 3 Extensions 75/130/255 mm
  • cross handle
  • Universal joint
  • Plastic case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 464.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)