• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 504-2K/18N 13061018 Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joint handle no. 504

  • DIN 3122/ISO 3315
  • With 2-component handle

Technical specifications

  • L 469 mm
  • Size: 18
Product type

Joint handle

Drive

1/2" (12.5 mm)

Weight

831 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487694 Stahlwille 504-2K/18N 13061018 Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Description


· DIN 3122/ISO 3315 · with 2-component handle

This text is machine translated.

Scope of delivery

  • 1x No. 504-2K/18N, articulated handle

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)