• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 509/2 13010001 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Extensions No. 509

  • DIN 3123, ISO 3316

Technical specifications

  • d 23 mm
  • L 52 mm
  • Size: 2
Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Weight

88 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487684 Stahlwille 509/2 13010001 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Description


· DIN 3123/ISO 3316

This text is machine translated.

Scope of delivery

  • 1x No. 509/2, socket extension

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)