• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 509/2 IMP 33010001 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extensions No. 509IMP

  • 1/2" internal 4kant drive
  • Outer square E 12.5, inner 4kant G 12.5
  • Design: Chrome alloy steel, browned

Technical specifications

  • d:30 mm
  • L 52 mm
  • Size: 2
Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

Length

52 mm

Max. length

52 mm

Material

Chromoly steel

Material properties

burnished

Weight

155 g

Width

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487860 Stahlwille 509/2 IMP 33010001 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Description


· 1/2" internal 4kant drive · Outer square E 12.5, inner 4kant G 12.5 · Chrome-Alloy-Steel, browned

This text is machine translated.

Scope of delivery

  • 1x No. 509/2 IMP, extension

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)