• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 509QR/2 13011001 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 52 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • D: 23 mm
Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Length

52 mm

DIN standard

DIN 3123

DIN ISO 3316

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520027 Stahlwille 509QR/2 13011001 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 52 mm 1 pc(s)

Description

Extension with quick-release safety lock. Design according to DIN 3123 and ISO 3316.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)