• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 50IMP/6/2 KN Bit set Metric 1/2" (12.5 mm) 12-piece 96231101

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

STAHLWILLE 1/2" (12.5mm) IMPACT set 12tlg.

  • Content 12-part:
  • 6 socket wrench inserts No. 50IMP: 13 | 17 | 19 | 21 | 22 | 24 mm
  • 1 Extension No. 509/5IMP
  • 1 cardan joint No. 510IMP
  • Each 1 rubber ring No. 5091/1IMP, 5091/2IMP
  • 1 connecting pin no. 5092/1IMP, 5092/2IMP each

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Spanner size

13 mm

17 mm

19 mm

21 mm

22 mm

24 mm

Downforce

Hex head

Weight

1810 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488066 Stahlwille 50IMP/6/2 KN Bit set Metric 1/2" (12.5 mm) 12-piece 96231101

Description


· Contents 12-part: · 6 socket wrench inserts No. 50IMP: 13 | 17 | 19 | 21 | 22 | 24 mm · 1 Extension No. 509/5IMP · 1 Universal joint No. 510IMP · 1 rubber ring no. 5091/1IMP, 5091/2IMP each · 1 connecting pin no. 5092/1IMP, 5092/2IMP each

This text is machine translated.

Scope of delivery

  • 1x No. 50IMP/6/2 KN, IMPACT Kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)