• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 513 13030002 Bit adapter 3/8 inch Drive (screwdriver) 1/2" (12.5 mm) 35 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • D: 22.7 mm
Product type

Bit adapter

Drive

1/2" (12.5 mm)

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Length

35 mm

Max. length

35 mm

Material

HPQ premium steel

DIN standard

DIN 3123

DIN ISO 3316

Width

22.7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520034 Stahlwille 513 13030002 Bit adapter 3/8 inch Drive (screwdriver) 1/2" (12.5 mm) 35 mm 1 pc(s)

Description

Transition Part 1/2" to 3/8" outside (12.5 x 10), max. load 202 nm, design according to DIN 3123 and ISO 3316, manufactured from hpq ® high-performance steel.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)