• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 522 13140000 Ratchet attachment Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Attachment ratchet No. 522

  • switchable
  • 20 teeth

Technical specifications

  • L 67.5 mm
  • Diameter 40 mm
  • Number of teeth: 20
  • Working angle 18 °
Product type

Ratchet attachment

Drive

1/2" (12.5 mm)

Material

Chrome steel alloy

Material properties

chrome plated

Weight

316 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487699 Stahlwille 522 13140000 Ratchet attachment Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Description


· switchable · 20 teeth

This text is machine translated.

Scope of delivery

  • 1x No. 522, clip-on ratchet

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)