• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 54IMP/9 KN Bit set Metric 1/2" (12.5 mm) 13-piece 96231501

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

STAHLWILLE 1/2" (12.5mm) IMPACT-Set INHEX-Application 13tlg.

  • Contents 13-part:
  • No. 54IMP: 5 | 6 | 7 | 8 | 10 | 12 | 14 | 17 | 19 mm
  • Each 1 rubber ring No. 5091/1 IMP, 5091/2 IMP
  • 1 connecting pin no. 5092/1 IMP no. 5092/2 IMP

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Spanner size

5 mm

6 mm

7 mm

8 mm

10 mm

12 mm

14 mm

17 mm

19 mm

Downforce

Allen

Weight

1208 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488067 Stahlwille 54IMP/9 KN Bit set Metric 1/2" (12.5 mm) 13-piece 96231501

Description


· Contents 13-part: · No. 54IMP: 5 | 6 | 7 | 8 | 10 | 12 | 14 | 17 | 19 mm · each 1 rubber ring no. 5091/1 IMP, 5091/2 IMP · 1 connector pin no. 5092/1 IMP no. 5092/2 IMP

This text is machine translated.

Scope of delivery

  • 1x No. 54IMP/9 KN, INHEX IMPACT Kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)