• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 55 50 05010050 Hex head Bits 50 mm 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • D1: 66 mm
  • D2: 40 mm
  • T1: 34 mm
  • T2: 48.5 mm
  • D3: 33 mm
Product type

Bits

Drive

3/4" (20 mm)

Spanner size

50 mm

Ratchet bits (inch)

3/4"

Size

50 mm

Downforce

Hex head

Length

80 mm

Max. length

48.5 mm

Material

HPQ premium steel

Material properties

chrome plated

DIN standard

DIN 3124

DIN ISO 2725-1

Width

66 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519978 Stahlwille 55 50 05010050 Hex head Bits 50 mm 3/4" (20 mm)

Description

Design according to DIN 3124 and ISO 2725-1. Manufactured from hpq ® high-performance steel.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)