• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 560/7 IMP 35010001 Bit extension bar Drive (screwdriver) 3/4" (20 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • d 44 mm
  • L 180 mm
  • Size: 7
Product type

Bit extension bar

Drive

3/4" (20 mm)

Max. length

180 mm

Material properties

burnished

Weight

805 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487865 Stahlwille 560/7 IMP 35010001 Bit extension bar Drive (screwdriver) 3/4" (20 mm) 1 pc(s)

Description

3/4" driveOuter F 20, inner H 20Design: Chrome alloy steel, browned

This text is machine translated.

Scope of delivery

  • 1x No. 560/7 IMP, extension
  • This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)