• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58170221 Socket bit ratchet

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratcheting crowfoot wrench socket wrench 21 mm, tool refill 14 x 18

  • Robust insertion tool for torque wrench with 14 x 18 mm square attachment.;Integrated ratchet with 72 teeth allows a working angle of just 5°. ;The flush shift lever for right-hand and left-hand rotation prevents accidental adjustment.;The flat design simplifies working in confined spaces.

Technical specifications

No. of teeth

72

Material

HPQ premium steel

Downforce

Twelve-point socket

Drive

Square socket bit 14 x 18 mm

Content

1 pc(s)

Material properties

burnished

Product type

Socket bit ratchet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387187 Stahlwille 58170221 Socket bit ratchet

Description

- Double hexagon
- For torque wrench with square mount
- Controlled right and left-hand pull through the changeover
- HPQ® high-performance steel, black browned

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)