• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58214014 Open-ended spanner socket bit

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • b 35 mm
  • S: 25 mm
  • h 8 mm
  • Size Tool holder Square inner: 14 x 18 mm
Dim

(L x W x H) 55 x 100 x 24 mm

Weight

129 g

Content

1 pc(s)

Product type

Open-ended spanner socket bit

Width

100 mm

Height

24 mm

Length

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485157 Stahlwille 58214014 Open-ended spanner socket bit

Description

Scope of delivery

  • 1x No. 731/40 14, Maul-insertion tool
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)