• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58221017 Box wrench socket bit

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • b 27 mm
  • S: 17.5 mm
  • h 13 mm
  • Size Tool holder Square inner: 9 x 12 mm
Dim

(L x W x H) 54 x 100 x 20 mm

Weight

59 g

Content

1 pc(s)

Product type

Box wrench socket bit

Width

100 mm

Height

20 mm

Length

54 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485185 Stahlwille 58221017 Box wrench socket bit

Description

Scope of delivery

  • 1x No. 732/10 17, ring insertion tool
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)