• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58224027 Box wrench socket bit 27 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • H: 17 mm
  • S: 25 mm
  • The size of the tool consumption: 14 x 18 mm
Spanner size

27 mm

Dim

(L x W x H) 85 x 42.5 x 29 mm

Content

1 pc(s)

Product type

Box wrench socket bit

Width

42.5 mm

Height

29 mm

Length

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520086 Stahlwille 58224027 Box wrench socket bit 27 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)