• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58240040 Square insert

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • b: 40 mm
  • S: 25 mm
  • h 25 mm
  • Size: 40
  • Size Tool holder Square inner: 14 x 18 mm
  • Max torque 650 Nm
Dim

(L x W x H) 80 x 70 x 42 mm

Weight

396 g

Content

1 pc(s)

Product type

Square socket bit

Width

70 mm

Height

42 mm

Length

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485236 Stahlwille 58240040 Square insert

Description

Scope of delivery

  • 1x No. 734/40, square insertion tool
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)