• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58243020 Square socket bit

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Square insert

  • Without ball or pin (therefore not suitable for screw suit)
  • Optimum measurement results during calibration by reducing lateral forces

Technical specifications

  • b 27 mm
  • S: 25 mm
  • h 21.5 mm
  • Size: 20
  • Size Tool holder Square inner: 14 x 18 mm
Drive

Square socket bit 14 x 18 mm

Size

20

Dim

(W x H) 27 mm x 21.5 mm

Weight

218 g

Content

1 pc(s)

Product type

Square socket bit

Width

27 mm

Height

21.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485246 Stahlwille 58243020 Square socket bit

Description


· without ball or pin (therefore not suitable for screw suit) · Optimum measurement results during calibration by reducing lateral forces

This text is machine translated.

Scope of delivery

  • 1x No. 734K/20, square calibration tool

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)