• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58524091 Square key adapter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Square adapter

  • 3/8" internal 4kant to 1/2" external square (10 x 12.5)

Technical specifications

  • L: 15.5 mm
Dim

(Ø) 29 mm

Weight

28 g

Content

1 pc(s)

Product type

Square key adapter

(Ø)

29 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485280 Stahlwille 58524091 Square key adapter

Description


· 3/8" internal 4kant to 1/2" external square (10 x 12.5)

This text is machine translated.

Scope of delivery

  • 1x No. 7789-5, square adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)