• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58624036 Box wrench socket bit

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • b 25.5 mm
  • S: 25 mm
  • h 12 mm
  • Size Tool holder Square inner: 14 x 18 mm
Weight

134 g

Content

1 pc(s)

Product type

Box wrench socket bit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485326 Stahlwille 58624036 Box wrench socket bit

Description

Scope of delivery

  • 1x No. 732A/40 5/8, ring insertion tool
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)