• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58628050 Box wrench bit

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • b: 40.5 mm
  • S 95 mm
  • h 14 mm
  • Size Tool holder External square: 24.5 x 28 mm
Weight

608 g

Content

1 pc(s)

Product type

Box wrench bit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485334 Stahlwille 58628050 Box wrench bit

Description

Scope of delivery

  • 1x No. 732A/80 1.1/16, Ring Attachment Tool
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)