• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 59011014 Square connection piece

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Square connection part

  • Without ball or pin (therefore not suitable for screw suit)
  • Optimum measurement results during calibration by reducing lateral forces

Technical specifications

  • L 24.7 mm
  • Size: 11:
  • Square drive 3/8" (10 mm)
Spanner size

10 mm

Downforce

Square, solid, 10 mm (3/8")

Drive

3/8" (10 mm)

Size

11

Weight

12 g

Content

1 pc(s)

Product type

Square connection piece

Length

24.7 mm

Size

3/8"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485355 Stahlwille 59011014 Square connection piece

Description


· without ball or pin (therefore not suitable for screw suit) · Optimum measurement results during calibration by reducing lateral forces

This text is machine translated.

Scope of delivery

  • 1x No. 70 VK 11, calibration square connection part

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)