• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 65622250 Gripper

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parallel gripper No. 6562

  • With parallel, forged jaws
  • With quick release lever
  • Chrome-vanadium

Technical specifications

  • L 250 mm
  • S:50 mm
Product type

Gripper

Manufacturer part #

65622250

Material properties

glossy nickel plating

Weight

700 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485424 Stahlwille 65622250 Gripper

Description


· with parallel, forged jaws · with quick release lever · Chrome-Vanadium

This text is machine translated.

Scope of delivery

  • 1x Nr. 6562 2 250 GRIPPLIERS PARALLEL HIGH-GLOSS NICKEL-PLATED 250 MM, parallel-Grippliers

More interesting products

(*All information is plus legal VAT)