• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 65632175 Gripper

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal grip pliers No. 6563

  • With forged jaws (one jaw straight, one half-round jaw)
  • With quick release lever
  • Chrome-vanadium

Technical specifications

  • L 175 mm
  • S: 25 mm
Product type

Gripper

Manufacturer part #

65632175

Material properties

glossy nickel plating

Weight

365 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485425 Stahlwille 65632175 Gripper

Description


· with forged jaws (one jaw straight, one jaw semi-circular) · with quick release lever · Chrome-Vanadium

This text is machine translated.

Scope of delivery

  • 1x No. 6563 2 175 GRIPPLIERS UNIVERSAL NICKEL-PLATED 175 MM, universal grip pliers

More interesting products

(*All information is plus legal VAT)