• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 76500001 Fastener set Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Strap wrench no. 12005 L.236mm

  • Low wear belt wrench for clamping, loosening and tightening sensitive and difficult screw connections such as oil, sand or water filters.;Can be used in maintenance of vehicles and machines, in the maintenance of generators as well as in repair work on sanitary systems.;The adjustable belt is flexible in various, even irregular shapes, can be used up to a diameter of 200 mm.;The belt wrench consists of a robust shaft with non-slip plastic cover and a non-slip rubber fabric tape for optimum power transfer.

Technical specifications

Content

1 pc(s)

Product type

Fastener set

Material

Chromoly steel

Length

236 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387132 Stahlwille 76500001 Fastener set Content 1 pc(s)

Description

- For tightening, loosening and tightening, for example, oil filters and sensitive screws up to Ø 200 mm
- Suitable for working in confined spaces
- Low wear, non-slip rubber fabric tape
- Freely adjustable belt for flexible size cover
- Stable handle

This text is machine translated.

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)