• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 886 16070000 Slider Drive (screwdriver) 1" (25 mm) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Head No. 886

  • Can be used as a cross-grip in combination with handle no. 888

Technical specifications

  • d 48 mm
  • L 80 mm
Product type

Slider

Drive

1" (25 mm)

Weight

616 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487710 Stahlwille 886 16070000 Slider Drive (screwdriver) 1" (25 mm) 1 pc(s)

Description


· Can be used as a cross-grip in combination with handle no. 888

This text is machine translated.

Scope of delivery

  • 1x No. 886, slider for cross handle

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)