• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 88TX KN Bit set 1/4" (6.3 mm) 36-piece 98819801

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Dim

(L x W x H) 331 x 138 x 62 mm

Length

331 mm

Width

138 mm

Height

62 mm

Weight

1.178 kg

Content

1 pc(s)

UKCA

yes

Description

36-piece TORX ® Set, Type 1/4" square, in a robust, stackable ABS-plastic box.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 360.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)