
Highlights & Details
Doppelmaulschlussel-Set motor in a roll-up pouch 8 piece
- In robust wheeled case
- Slim design
- Extremely durable and durable
- High-quality, handy surface structure
Technical specifications
- Product type
Double-ended open ring spanner set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- Material
Chrome steel alloy
- Material properties
chrome plated
- DIN standard
DIN 3110
DIN ISO 10102
Documents & Downloads
Datasheet
Datasheet 1519735 Stahlwille 96400305 10/8 Double-ended open ring spanner set 8-piece Spanner size (metric) 6 - 22 mm
User & Safety Instructions
User & Safety Instructions 1519735 Stahlwille 96400305 10/8 Double-ended open ring spanner set 8-piece Spanner size (metric) 6 - 22 mm
Description
Scope of delivery
- Double wrench SW 6 x 7/8 x 9/10 x 11/12 x 13/14 x 15/16 x 17/18 x 19/20 x 22 mm
- Bag.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 131.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























