Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Double open-end wrench set no. 10
- Roll-up bag with Velcro fastener made of extremely resistant textile material
Technical specifications
- Product type
Double-ended open ring spanner set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- Weight
2125 g
- Size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486865 Stahlwille 96400306 2021-12-10 Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm
Description
· Roll bag with Velcro fastener made of extremely resistant textile material
This text is machine translated.
Scope of delivery
- 1x No. 10/12 Double open-end wrench set ENGINE
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 192.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.