
Highlights & Details
Electric No. 12 double-ended open-end wrench sets
- Roll-up bag with Velcro fastener made of extremely resistant textile material
Technical specifications
- Product type
Double-ended open ring spanner set
- Spanner size
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
- Material
Chrome steel alloy
- Material properties
chrome plated
- Weight
161 g
- Size
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2486867 Stahlwille 96400653 2021-10-12 Double-ended open ring spanner set Spanner size (metric) 4 - 11 mm
User & Safety Instructions
User & Safety Instructions 2486867 Stahlwille 96400653 2021-10-12 Double-ended open ring spanner set Spanner size (metric) 4 - 11 mm
Description
· Roll bag with Velcro fastener made of extremely resistant textile material
This text is machine translated.
Scope of delivery
- 1x No. 12/10, set of double open-end wrenches ELECTRIC
Frequently Bought Together
(*All information is plus legal VAT)€ 157.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































