Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Double open-end spanner set in TCS No. TCS WT 10/10 6-32 mm
- Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
- The advantages at a glance:
- With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
- Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
- For the drawers of tool trolley No. 13217
- 460 x 250 x 30 mm
- 10pcs
Technical specifications
- Product type
Double-ended open ring spanner set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- Weight
1545 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486924 Stahlwille 96830120 TCS WT 10/10 6-32MM Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm
Description
· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· for the drawers of tool trolley No. 13217 · 460 x 250 x 30 mm · 10-part
This text is machine translated.
Scope of delivery
- 1x No. TCS WT 10/10 6-32mm, double open-ended spanner i.TCS
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 207.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.