
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Double-ended open ring spanner i.TCS 10/11, 6x7-34x36 mm
- Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
- The advantages at a glance:
- With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
- Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
- 175 x 350 x 82 mm
- 11-part
Technical specifications
- Product type
Double-ended open ring spanner set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- Weight
2056 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486932 Stahlwille 96830167 TCS10/11,6X7-34X36MM Double-ended open ring spanner set Spanner size (metric) 6 - 36 mm
Description
· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 175 x 350 x 82 mm · 11-part
This text is machine translated.
Scope of delivery
- 1x No. TCS10/11.6x7-34X36MM, set of double open-end wrenches in TCS liner
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 222.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































