• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 96830353 TCS 10/10,6X7-30X32 MM MF Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Double-ended open ring spanner i.TCS 10/10, 6x7-30x32 mm MF

  • Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
  • The advantages at a glance:
  • With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
  • Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
  • 175 x 350 x 75 mm
  • 10pcs

Technical specifications

Product type

Double-ended open ring spanner set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

21 mm

19 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Weight

1437 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486933 Stahlwille 96830353 TCS 10/10,6X7-30X32 MM MF Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm

Description


· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 175 x 350 x 75 mm · 10-part

This text is machine translated.

Scope of delivery

  • 1x No. TCS 10/10.6X7-30X32 MM MF, double open-ended spanner i.TCS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.98€ 186.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)