
Technical specifications
- Product type
Condenser microphone
- Type
Stand
- Transfer type
USB
- Characteristics
Cardioid
- Features
incl. stand
incl. cable
- Weight
540 g
- Width
62 mm
- Height
184 mm
- Length
50 mm
- Dim
(L x W x H) 50 x 62 x 184 mm
- Interfaces
USB
- Sensitivity (microphone)
118 dB
- Factory colour
Black
- Depth
50 mm
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
- Bit rate
24 Bit
- Microphone holder
yes
- Headphone out
yes
- Microphone frequency
20 - 20000 Hz
- Microphone sensitivity
97 dB
- USB port
yes
- Noise reduction
yes
- Microphone mute
yes
- Microphone dynamic range
97 dB
- Microphone Total Harmonic Distortion (THD)
10 %
- Pop-filter included
yes
- Desktop stand
yes
- Number of products included
4 Stück(e)
- Operating voltage
5 V
- Power consumption
500 mA
- Microphone weight
540 g
- Sample rate
48 kHz
Documents & Downloads
Datasheet
Datasheet 3387544 Stand Condenser microphone Rode NT-USB+ Transfer type (details):USB incl. stand, incl. cable
User & Safety Instructions
User & Safety Instructions 3387544 Stand Condenser microphone Rode NT-USB+ Transfer type (details):USB incl. stand, incl. cable
Frequently Bought Together
(*All information is plus legal VAT)€ 255.96€ 251.46*










![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
























