• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics 4003004025 Permanent magnet Rod (Ø x L) 3 mm x 4 mm SmCo 1.24 T Temperature limit (max.): 250 °

1/2
Image similar
Product type
Permanent magnet
Enclosure type
Rod
Material
SmCo
Length
4 mm
(Ø)
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent magnet

Type

4003004025

Enclosure type

Rod

Features

w/o enclosure

Material

SmCo

Temperature limit (max.)

250 °C

Remanence (norm.)

1.24 T

Length

4 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 4 mm

Documents & Downloads

Datasheet

Datasheet 1205897 StandexMeder Electronics 4003004025 Permanent magnet Rod (Ø x L) 3 mm x 4 mm SmCo 1.24 T Temperature limit (max.): 250 °

User & Safety Instructions

User & Safety Instructions 1205897 StandexMeder Electronics 4003004025 Permanent magnet Rod (Ø x L) 3 mm x 4 mm SmCo 1.24 T Temperature limit (max.): 250 °

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)