• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics Fluid level gauge LS03-1A66-PA-500W 1 pc(s)

1/2
Product type
Fluid level gauge
Type
LS03-1A66-PA-500W
Connector
Cable, open end
Contact type
1 maker
Switching voltage (max.)
200 V DC/AC
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex electronics level sensor LS03-1A66 SPST-NO 0.5A 200V 10W with magnetic float

  • Liquid level sensor
  • Shaft, float, nut made of polyamide
  • Seal made of nitrile-rubber
  • Round cable
  • LIYY 2x0.14 mm2, gray, tinned ends
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
Product type

Fluid level gauge

Type

LS03-1A66-PA-500W

Connector

Cable, open end

Contact type

1 maker

Switching voltage (max.)

200 V DC/AC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Weight

27.3 g

Content

1 pc(s)

RoHS-compliant

Yes

Operating temperature

-20-80 °C

Documents & Downloads

Datasheet

Datasheet 3846190 StandexMeder Electronics Fluid level gauge LS03-1A66-PA-500W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3846190 StandexMeder Electronics Fluid level gauge LS03-1A66-PA-500W 1 pc(s)