• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics MK17-B-3 Reed switch 1 maker 170 V DC/AC 0.5 A 130 W

1/2
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
170 V DC/AC
Switching current (max.)
0.5 A
Connection
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics Reed sensor MK17 SPST-NO 0.5A 170V 130W AT15...20 SMD

  • Suitable for low-Power applications
  • Powerful switching element
  • Soldering temperature, max. 260°C/5s
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Decay time 0.05 ms
  • Insulation resistance: 10⁹ ohm
  • Static contact resistance, max. 200 mOhm 
  • Attraction excitation [AT]: 15...20
  • Switching time including bouncing: 0.6 ms
Product type

Reed switch

Type

MK17-B-3

Contact type

1 maker

Switching voltage (max.)

170 V DC/AC

Switching current (max.)

0.5 A

Max. switching capacity

130 W

Connection

SMD

RoHS-compliant

Yes

Operating temperature

-40-130 °C

Weight

0.1 g

Documents & Downloads

Datasheet

Datasheet 3846212 StandexMeder Electronics MK17-B-3 Reed switch 1 maker 170 V DC/AC 0.5 A 130 W

User & Safety Instructions

User & Safety Instructions 3846212 StandexMeder Electronics MK17-B-3 Reed switch 1 maker 170 V DC/AC 0.5 A 130 W