• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics MK24-B-3 Reed switch 1 maker 30 V DC/AC 0.3 A 3 W

1/2
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
30 V DC/AC
Switching current (max.)
0.3 A
Connection
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex electronics reed sensor MK24 SPST-NO 0.3A 30V 3W AT20...40 SMD

  • The smallest magnetically operated reed sensor for SMD mounting
  • Powerful sensor for low-Power applications
  • No external power supply required
  • Soldering temperature, max. 260°C/5s
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Attraction excitation [AT]: 20...40
Product type

Reed switch

Type

MK24-B-3

Contact type

1 maker

Switching voltage (max.)

30 V DC/AC

Switching current (max.)

0.3 A

Max. switching capacity

3 W

Connection

SMD

RoHS-compliant

Yes

Operating temperature

-40-130 °C

Weight

0.1 g

Documents & Downloads

Datasheet

Datasheet 3846232 StandexMeder Electronics MK24-B-3 Reed switch 1 maker 30 V DC/AC 0.3 A 3 W

User & Safety Instructions

User & Safety Instructions 3846232 StandexMeder Electronics MK24-B-3 Reed switch 1 maker 30 V DC/AC 0.3 A 3 W