• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics MS06/6-PP Permanent magnet Circular (L x W x H) 30 x 30 x 8 mm Hard ferrite 0.45 T 0.43 - 0.45

Collection
Product type
Permanent magnet
Enclosure type
Circular
Material
Hard ferrite
Length
30 mm
Width
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Housing material: Polypropylene (PP)
Product type

Permanent magnet

Type

MS06/6-PP

Enclosure type

Circular

Features

+ enclosure

Enclosure material

Polypropylene

Material

Hard ferrite

Temperature limit (max.)

100 °C

Remanence (min.)

0.43 T

Remanence (norm.)

0.45 T

Remanence (max.)

0.45 T

Length

30 mm

Width

30 mm

Height

8 mm

Dim

(L x W x H) 30 x 30 x 8 mm

Type

MS 06/6-PP

Documents & Downloads

Datasheet

Datasheet 1382808 StandexMeder Electronics MS06/6-PP Permanent magnet Circular (L x W x H) 30 x 30 x 8 mm Hard ferrite 0.45 T 0.43 - 0.45

User & Safety Instructions

User & Safety Instructions 1382808 StandexMeder Electronics MS06/6-PP Permanent magnet Circular (L x W x H) 30 x 30 x 8 mm Hard ferrite 0.45 T 0.43 - 0.45

Description

The magnet is centrally and without mounting hole. That is why the guide tube within the tank is required. The Float is FDA approved and thus best suitable for applications in the food industry such as in removable tanks for example in coffee machines. Compatible with all Reed Sensors.
Applications: chemical solvents, acids and chemicals, water level sensors, Automotive, system technology, Food Technology.

This text is machine translated.

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)