• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-33-194 0-33-194 Tape measure 5 m Plastic

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape measure

Width

19 mm

Max. reading range

5 m

Material

Plastic

Units of measurement

m

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 591770 STANLEY 0-33-194 0-33-194 Tape measure 5 m Plastic

Description

Chrome-plated plastic casing. With automatic rewind the tape, locking device and belt clip. With Mylar coating, 2-color print. The Slidable Endhaken for indoor and outdoor measurement is attached with 3 blind rivets on the tape.

This text is machine translated.

Features

  • With metric scaling
  • Extra-strong tape (12.7 to 25 mm), curved
  • Tape fully with mylar protective coating
  • Controlled rewind the tape with Power Lock 10 m for optimum protection of the Endhakens
  • Endhaken three-way from 5 m and two-way up to 3 m riveted, movable for indoor and outdoor measurement
  • Chrome-plated plastic housing, impact-resistant and polished
  • The highest operating comfort and maximum durability
  • With locking device, automatic return and belt clip
  • Accuracy class II.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)