• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-33-932 0-33-932 Tape measure 5 m

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape measure

Width

19 mm

Max. reading range

5 m

Manufacturer's standards (no certificate)

Dim

(W x H) 19 mm x 50 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 591773 STANLEY 0-33-932 0-33-932 Tape measure 5 m

Description

Chrome-plated plastic casing. With automatic rewind the tape, locking device and belt clip. Mylar-Beschichtungfur with extra long service life. The Slidable Endhaken for indoor and outdoor measurement is attached with 3 blind rivets on the tape. Accuracy class II. With viewing window.

Features

  • Extra-strong tape (19 mm), curved
  • tape fully with mylar protective coating
  • endhaken two-way riveted, movable for indoor and outdoor measurement chrome-
  • plated plastic housing, impact-resistant and polished
  • belt clip the
  • highest operating comfort and maximum durability
  • with locking and automatic return
  • accuracy class II.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)