• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-34-133 Tape measure Steel

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel tape measure FatMax 20m/9.5mm

  • Compact case made of impact-resistant ABS plastic with soft material inserts
  • Corrosion-resistant tape
  • Closed housing made from bi-material for optimum protection and resistance
  • 3x faster winding thanks to 3:1 translation
  • Accuracy class II.

Technical specifications

Product type

Tape measure

Width

9.5 mm

Material

Steel

Units of measurement

m

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897866 STANLEY 0-34-133 Tape measure Steel

Description

Stanley 0-34-133 steel tape measure FatMax 20m/9.5mm

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)