• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-34-297 Tape measure 30 m Fibreglass

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fibreglass - tape measure 30m/12,7mm

  • Compact casing made of shock-proof ABS-plastic
  • 12.7 mm wide band of 26 fiber glass strands with end hook
  • Tape provided with PVC protective coating – resistant to UV radiation, moisture and dirt
  • 2-colored print, white surface with 2 mm divisions
  • Foldable crank, foldable two-way end hook for measurements with and without hooks
  • Accuracy class III.

Technical specifications

Product type

Tape measure

Width

200 mm

Max. reading range

30 m

Material

Fibreglass

Units of measurement

m

Manufacturer's standards (no certificate)

Dim

(W x H) 200 mm x 50 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897859 STANLEY 0-34-297 Tape measure 30 m Fibreglass

Description

Stanley 0-34-297 fiberglass tape measure 30M/12.7mm

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)